Amphenol ACJC6AHBULK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 25.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJC6AHBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.