Amphenol ACJC6H technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJC6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.