Amphenol ACJC9S technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJC9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.