This 3-pin female power connector has a current rating of 7.5A and a voltage rating of 50V. It measures 30mm in height and 27mm in length, with a panel mount orientation. The connector is rated for operation between -25°C and 70°C and is compliant with IP40 ratings. It features a brass construction with silver and copper plating and is available in a package quantity of 100.
Amphenol ACJC9SBULK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Copper |
| Current Rating | 7.5A |
| Gender | Female |
| Height | 30mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 9 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJC9SBULK to view detailed technical specifications.
No datasheet is available for this part.