Amphenol ACJC9V technical specifications.
| Body Material | Plastic |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 9 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.