Amphenol ACJD-BLU technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Blue |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJD-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.