Amphenol ACJM-MHDEM technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Flammability Rating | UL94 V-0 |
| Length | 16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJM-MHDEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.