Amphenol ACJM-MIVS-2S technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJM-MIVS-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.