Amphenol ACJM-PHS technical specifications.
| Body Color | Black |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJM-PHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.