Amphenol ACJS-MHDC technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJS-MHDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.