
Right-angle, female power connector featuring a 6.35mm pin diameter and 3 contacts. This through-hole mount component offers a 10A current rating and 1kV voltage rating, with brass and copper contacts plated in copper and tin. Constructed from black plastic, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
Amphenol ACJS-MHDR technical specifications.
| Audio Type | MONO |
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Copper, Tin |
| Current Rating | 10A |
| Gender | Female |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Kinked Pin |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJS-MHDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
