
This 3-pin female connector is designed for through hole and panel mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a black color with a brass contact material and copper-tin plating. The connector is unshielded and has a voltage rating of 34V. It is available in a package quantity of 100 and is made by Amphenol.
Amphenol ACJS-MV-5 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJS-MV-5 to view detailed technical specifications.
No datasheet is available for this part.
