Amphenol ACPL-CYL technical specifications.
| Body Color | Yellow |
| Color | Yellow, Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Gender | Male |
| Length | 50.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | RCA |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPL-CYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.