
2-pole, male, straight, free-hanging power connector with a 6.35mm pin diameter. Features a metal body and contacts made of brass with nickel plating. Rated for 1.5kV and operates between -25°C and 70°C. Termination is crimp, suitable for 16AWG wire. UL94 V-0 flammability rating.
Amphenol ACPM-GB technical specifications.
| Audio Type | MONO |
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
