
This is a 6.35mm mono power plug with a straight, male orientation, designed for solar applications. Featuring a 3-contact configuration and a 6.35mm pin diameter, it offers a 10A current rating and a 1.5kV voltage rating. The metal body, constructed from brass contacts with nickel and copper plating, ensures durability and a natural silver finish. Rated UL94 V-0 for flammability, it operates within a temperature range of -25°C to 75°C and is RoHS compliant. Termination is via solder, and it supports wire/cable gauges up to 16AWG.
Amphenol ACPM-GN technical specifications.
| Audio Type | MONO |
| Body Color | Silver |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Silver |
| Contact Material | Brass |
| Contact Plating | Nickel, Copper |
| Current Rating | 10A |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
