The ACPM-KBBULK connector features a brass contact material with nickel plating, suitable for cable mounting. It has a diameter of 13.8mm and a length of 79mm. The operating temperature range is from -25°C to 75°C. This connector is part of the M Series and is available in quantities of 100.
Amphenol ACPM-KBBULK technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 13.8mm |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | M Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPM-KBBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.