The ACPR-SRD connector features a red body color and gold-plated brass contacts. It has a diameter of 13.8mm and a length of 62mm. The connector is designed for free-hanging or cable mounting and is rated for operation between -25°C and 75°C. It is compliant with RoHS regulations and is available in a package quantity of 100.
Amphenol ACPR-SRD technical specifications.
| Body Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPR-SRD to view detailed technical specifications.
No datasheet is available for this part.