
This 3-pole, straight male power connector features a 6.35mm pin diameter and a 13.8mm diameter, 79mm long metal body in black. Constructed with brass contacts plated in nickel, it offers a Crimp termination and is rated for 1kV. Designed for free-hanging, cable mounting, it operates between -25°C and 75°C and is UL94 V-0 flammability rated. This RoHS compliant component supports up to 18AWG wire gauge.
Amphenol ACPS-GB technical specifications.
| Audio Type | STEREO |
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
