Amphenol ACPS-KN technical specifications.
| Body Color | Silver |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 13.8mm |
| Gender | Male |
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.