
3-pole, 6.35mm pin diameter male power connector for solar applications. Features a right-angle, free-hanging, cable mount design with a metal body and natural/silver finish. Rated for 10A current and 1kV voltage, with nickel-plated brass contacts. Operates within a -25°C to 75°C temperature range and is RoHS compliant.
Amphenol ACPS-RN technical specifications.
| Body Color | Silver |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
