Amphenol ACPS-RNBULK technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 49.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACPS-RNBULK to view detailed technical specifications.
No datasheet is available for this part.