This 14-contact circular connector features a wall mount design with a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is suitable for use in a variety of applications, including those requiring high voltage and temperature stability. The termination method is solder, and the body orientation is straight. The connector is designed for use in wall mount applications.
Amphenol ACS00A20-27PX-003-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS00A20-27PX-003-116 to view detailed technical specifications.
No datasheet is available for this part.