This circular wall mount connector features a PIN contact and a straight body orientation. It has a termination method of solder and a mounting type of wall mount. The operating temperature range is from -55°C to 125°C.
Amphenol ACS00AD16S-A20P(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS00AD16S-A20P(025) to view detailed technical specifications.
No datasheet is available for this part.