This 5-contact circular connector features a wall mount design and a maximum operating voltage of 700VDC. It can withstand temperatures ranging from -55°C to 125°C. The connector is designed for use in applications requiring a high level of electrical isolation and reliability.
Amphenol ACS00AF18-11SX(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS00AF18-11SX(472) to view detailed technical specifications.
No datasheet is available for this part.