This circular connector features a wall mount design with 2 SKT/RCP contacts, suitable for solder termination. It has a straight body orientation and is rated for operation between -55°C and 125°C. The maximum voltage rating is 1250VDC or 900VAC.
Amphenol ACS00AF18-3SX(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS00AF18-3SX(472) to view detailed technical specifications.
No datasheet is available for this part.