The ACS00CF16S-5SZ-025-B30 is a 3-pin wall mount circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is designed for wall mount applications and is suitable for use in a variety of industries.
Amphenol ACS00CF16S-5SZ-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS00CF16S-5SZ-025-B30 to view detailed technical specifications.
No datasheet is available for this part.