The ACS00CF36-15SX-003-116 is a wall mount circular connector with 35 contacts, featuring a straight body orientation and solder termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with temperatures as low as -55°C.
Amphenol ACS00CF36-15SX-003-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS00CF36-15SX-003-116 to view detailed technical specifications.
No datasheet is available for this part.