This wall mount circular connector features a straight body orientation with a solder termination method and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for wall mount applications and has a number of terminals of 3. It can operate at a minimum temperature of -55°C.
Amphenol ACS00F-22-2P(472) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS00F-22-2P(472) to view detailed technical specifications.
No datasheet is available for this part.