This 4-contact circular connector features a straight body orientation and is designed for wall mount applications. It has a termination method of solder and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 250VDC or 200VAC.
Amphenol ACS00F14S-2S(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS00F14S-2S(472) to view detailed technical specifications.
No datasheet is available for this part.