This Amphenol connector features a circular design with two SKT contacts, suitable for wall mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications, with a termination method of soldering. It is a general-purpose circular connector, suitable for a variety of applications.
Amphenol ACS00F18-3SY(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS00F18-3SY(472) to view detailed technical specifications.
No datasheet is available for this part.