The ACS01AF20-7SZ-003-B30 is an 8-contact cable mount circular connector from Amphenol, featuring a SKT contact gender and RCP contact gender. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in applications requiring high-temperature and high-voltage connections. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is available for purchase from Amphenol.
Amphenol ACS01AF20-7SZ-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01AF20-7SZ-003-B30 to view detailed technical specifications.
No datasheet is available for this part.