This 8-contact circular connector features a straight body orientation and solder termination method. It is designed for cable mount applications and has a maximum operating temperature of 125°C. The connector is rated for 1250VDC or 900VAC and has a minimum operating temperature of -55°C. It is a receptacle connector with a single port and 8 terminals.
Amphenol ACS01CF24-6S-472 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS01CF24-6S-472 to view detailed technical specifications.
No datasheet is available for this part.