Amphenol ACS01E18-1S-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 33.02mm |
| Gender | Receptacle |
| Length | 65.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS01E18-1S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
