This 9-contact circular connector features a cable mount design with a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 700VDC and is suitable for applications requiring high voltage connections. The connector is designed for use in environments where reliability and durability are critical.
Amphenol ACS01F24-11SX(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS01F24-11SX(472) to view detailed technical specifications.
No datasheet is available for this part.