The ACS01F32-1P(003) is a 5-pin circular connector with a maximum voltage rating of 1750VDC or 1250VAC. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55 to 125°C. It is manufactured by Amphenol.
Amphenol ACS01F32-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01F32-1P(003) to view detailed technical specifications.
No datasheet is available for this part.