The ACS01PGA18-1P(003) is a 10-contact cable mount circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -55°C to 125°C and is rated for up to 700VDC or 500VAC. It is suitable for use in general applications where a reliable and durable connection is required.
Amphenol ACS01PGA18-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01PGA18-1P(003) to view detailed technical specifications.
No datasheet is available for this part.