The ACS01R16-10SX-003-116 is a 3-contact cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It has a straight body orientation and a solder termination method. The connector is designed for use in applications where a high voltage rating is required, and it can withstand temperatures as low as -55°C. It has a single port and is manufactured by Amphenol.
Amphenol ACS01R16-10SX-003-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01R16-10SX-003-116 to view detailed technical specifications.
No datasheet is available for this part.