The ACS02A12S-1P(003)(116) is a box mount circular connector with a 2-pin configuration and a maximum voltage rating of 700VDC or 500VAC. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C. The connector features a straight body orientation and a solder termination method. It is designed for use in applications where a high voltage rating is required, such as in industrial or commercial settings.
Amphenol ACS02A12S-1P(003)(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS02A12S-1P(003)(116) to view detailed technical specifications.
No datasheet is available for this part.