Amphenol ACS02A14S-2S(472) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 0.701105oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS02A14S-2S(472) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.