The ACS02A14S-6PB-003 is a 6-contact circular connector with a maximum voltage rating of 250VDC or 200VAC. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C. It is manufactured by Amphenol and is suitable for use in various industrial and commercial settings.
Amphenol ACS02A14S-6PB-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
Download the complete datasheet for Amphenol ACS02A14S-6PB-003 to view detailed technical specifications.
No datasheet is available for this part.