This circular connector features a straight body orientation and a solder termination method. It has five terminals and one port, with a maximum operating temperature range of -55°C to 125°C. The connector is designed for box mount applications and has a maximum voltage rating of 700VDC or 500VAC. It is manufactured by Amphenol and has a type of circular contact and a socket gender.
Amphenol ACS02A18-20S(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS02A18-20S(003) to view detailed technical specifications.
No datasheet is available for this part.