The ACS02A20-14PX-003-116 is a 5-pin circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C. It is manufactured by Amphenol.
Amphenol ACS02A20-14PX-003-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS02A20-14PX-003-116 to view detailed technical specifications.
No datasheet is available for this part.