The ACS02A32-25SX(025) from Amphenol is a circular connector with 25 contacts, a straight body orientation, and a solder termination method. It is designed for box mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is a single-port connector with a SKT contact gender and a RCP gender.
Amphenol ACS02A32-25SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS02A32-25SX(025) to view detailed technical specifications.
No datasheet is available for this part.