The ACS02A32-64SY(472) is a circular connector with 54 SKT contacts and 54 RCP contacts. It features a straight body orientation and a solder termination method. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 250VDC or 200VAC.
Amphenol ACS02A32-64SY(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS02A32-64SY(472) to view detailed technical specifications.
No datasheet is available for this part.