The ACS02A32-8P(548) connector features 30 circular contacts with a PIN gender and a straight body orientation. It is designed for box mount applications and can withstand a maximum operating temperature of 125°C and a minimum of -55°C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol ACS02A32-8P(548) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS02A32-8P(548) to view detailed technical specifications.
No datasheet is available for this part.