Amphenol ACS02E-24-28S(003)(A24) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 24 |
| Reach SVHC Compliant | No |
| Series | AC Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS02E-24-28S(003)(A24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.