The ACS02E14S-1P(003)(B30) is a 3-pin circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a box mount termination method and a straight body orientation. The connector has a maximum voltage rating of 700VDC or 500VAC and is designed for use in high-voltage applications.
Amphenol ACS02E14S-1P(003)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS02E14S-1P(003)(B30) to view detailed technical specifications.
No datasheet is available for this part.