Amphenol ACS02E14S-6S-472 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Depth | 30.18mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 30.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | ZINC ALLOY |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS02E14S-6S-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.