Industrial cylindrical receptacle with 4 positions and 4 contacts. Features a straight orientation and solder termination. Constructed with an aluminum body and shell, copper alloy contacts with silver plating, and a black color. Rated for environmental resistance and operates within a temperature range of -55°C to 125°C. Mounts via panel flanges.
Amphenol ACS02E18-10P-025 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 40.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | ZINC ALLOY |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS02E18-10P-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.