Amphenol ACS02E24-67S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AC Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS02E24-67S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.